186 Product Results Found for "SL POWER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 10+ $2.450 25+ $2.180 50+ $2.120 100+ $2.060 More Pricing... | 100µH | 1.9A | Shielded | 2.8A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.15ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $0.978 25+ $0.921 50+ $0.843 100+ $0.766 More Pricing... | 4.7µH | 2.1A | Shielded | 2A | SLF Series | 7mm x 7mm x 4.5mm | 30mohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.540 25+ $1.390 50+ $1.250 100+ $1.140 More Pricing... | 100µH | 1A | Shielded | 1.1A | SLF Series | 10.1mm x 10.1mm x 4.5mm | 200mohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.520 10+ $1.430 25+ $1.300 50+ $1.170 100+ $1.060 More Pricing... | 3.3µH | 2.3A | Shielded | 2.5A | SLF Series | 7mm x 7mm x 4.5mm | 0.02ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.390 25+ $1.260 50+ $1.140 100+ $1.030 More Pricing... | 10µH | 1.78A | Shielded | 1.3A | SLF Series | 7mm x 7mm x 4.5mm | 0.036ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.520 10+ $1.430 25+ $1.300 50+ $1.170 100+ $1.060 More Pricing... | 47µH | 920mA | Shielded | 750mA | SLF Series | 7mm x 7mm x 4.5mm | 0.125ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $0.991 25+ $0.932 50+ $0.875 100+ $0.816 More Pricing... | 33µH | 1.6A | Shielded | 1.7A | SLF Series | 10.1mm x 10.1mm x 4.5mm | 0.0815ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $1.430 25+ $1.300 50+ $1.170 100+ $1.060 250+ $0.886 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $0.978 25+ $0.921 50+ $0.843 100+ $0.766 250+ $0.699 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $0.991 25+ $0.932 50+ $0.875 100+ $0.816 250+ $0.800 | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $1.430 25+ $1.300 50+ $1.170 100+ $1.060 250+ $0.886 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.060 25+ $1.000 50+ $0.946 100+ $0.892 More Pricing... | 10µH | 2.5A | Shielded | 2.6A | SLF Series | 7mm x 7mm x 5.5mm | 0.0391ohm | ± 20% | 7mm | 7mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.921 25+ $0.873 50+ $0.826 100+ $0.779 More Pricing... | 4.7µH | 1.8A | Shielded | 1.5A | SLF Series | 6mm x 6mm x 2.5mm | 0.0306ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $0.989 25+ $0.938 50+ $0.888 100+ $0.836 More Pricing... | 4.7µH | 3.2A | Shielded | 2.4A | SLF Series | 6mm x 6mm x 4.5mm | 0.0265ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.953 50+ $0.902 100+ $0.850 More Pricing... | 1.5µH | 4.1A | Shielded | 4A | SLF Series | 6mm x 6mm x 4.5mm | 0.0208ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.680 25+ $1.580 50+ $1.490 100+ $1.400 More Pricing... | 15µH | 4.4A | Shielded | 4.2A | SLF Series | 12.5mm x 12.5mm x 6.5mm | 0.0237ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.710 25+ $1.590 50+ $1.490 100+ $1.400 More Pricing... | 47µH | 2.8A | Shielded | 2.4A | SLF Series | 12.5mm x 12.5mm x 6.5mm | 0.0578ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.935 25+ $0.921 50+ $0.849 100+ $0.779 More Pricing... | 47µH | 670mA | Shielded | 480mA | SLF Series | 6mm x 6mm x 2.5mm | 0.288ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.450 25+ $1.290 50+ $1.260 100+ $1.230 More Pricing... | 1mH | 290mA | Shielded | 400mA | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 3.36ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 10+ $1.450 25+ $1.290 50+ $1.260 100+ $1.230 More Pricing... | 3.3µH | 3.7A | Shielded | 7.1A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.01932ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.220 10+ $2.720 25+ $2.420 50+ $2.370 100+ $2.290 More Pricing... | 330µH | 1.1A | Shielded | 1.6A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.408ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.850 25+ $1.820 50+ $1.680 100+ $1.540 More Pricing... | 5.6µH | 6.3A | Shielded | 7.8A | SLF Series | 12.5mm x 12.5mm x 7.5mm | 0.0139ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.450 25+ $1.290 50+ $1.260 100+ $1.230 More Pricing... | 22µH | 1.9A | Shielded | 2.7A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.07092ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.850 25+ $1.840 50+ $1.680 100+ $1.510 More Pricing... | 15µH | 5A | Shielded | 4.7A | SLF Series | 12.5mm x 12.5mm x 7.5mm | 0.0221ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.926 25+ $0.880 50+ $0.835 100+ $0.789 More Pricing... | 220µH | 380mA | Shielded | 260mA | SLF Series | 6mm x 6mm x 2.8mm | 1.176ohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||