Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-102MR29-HCopy
Newark Part No.50AJ6068
Product RangeSLF-H Series
Your Part Number
438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.450 |
| 25+ | $1.290 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-102MR29-HCopy
Newark Part No.50AJ6068
Product RangeSLF-H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max3.36ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
290mA
Saturation Current (Isat)
400mA
Product Range
SLF-H Series
DC Resistance Max
3.36ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
