Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23330CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0567
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23330CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0567
Product Range2300 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)640mA
Product Range2300 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.497ohm
Inductance Tolerance-
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
2300 Series
DC Resistance Max
0.497ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
640mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
-
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate