Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH43PN101M26LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel48W6289RL
Cut Tape48W6289
Product RangeLQH43PN_26 Series
Your Part Number
133 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 25+ | $0.574 |
| 100+ | $0.472 |
| 250+ | $0.448 |
| 500+ | $0.381 |
| 1000+ | $0.374 |
| 2500+ | $0.365 |
| 5000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN101M26LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel48W6289RL
Cut Tape48W6289
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Inductor ConstructionUnshielded
Saturation Current (Isat)320mA
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max1.538ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
320mA
Saturation Current (Isat)
320mA
Product Range
LQH43PN_26 Series
DC Resistance Max
1.538ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate