Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel44W4618RL
Cut Tape44W4618
Product RangeWE-HCI Series
Your Part Number
800 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.940 | $5.94 |
| Total Price | $5.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 25+ | $5.840 |
| 100+ | $5.260 |
| 250+ | $4.980 |
| 500+ | $4.490 |
| 1000+ | $4.410 |
| 5000+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel44W4618RL
Cut Tape44W4618
Product RangeWE-HCI Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCI Series
Power Inductor Case12.9mm x 12.8mm x 3.3mm
DC Resistance Max750µohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.8mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
750µohm
Product Length
12.9mm
Product Height
3.3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
60A
Power Inductor Case
12.9mm x 12.8mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate