Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AH7370RL
Cut Tape82AH7370
Product RangeIHLD-2525GG-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 25+ | $2.740 |
| 100+ | $2.630 |
| 250+ | $2.400 |
| 500+ | $2.360 |
| 1000+ | $2.350 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AH7370RL
Cut Tape82AH7370
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Power Inductor Case7.79mm x 7.26mm x 7.51mm
Product RangeIHLD-2525GG-5A Series
DC Resistance Max7770µohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.79mm x 7.26mm x 7.51mm
DC Resistance Max
7770µohm
Product Length
7.79mm
Product Height
7.51mm
RMS Current (Irms)
13A
Saturation Current (Isat)
12.3A
Product Range
IHLD-2525GG-5A Series
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate