Print Page
HCF1007-4R7-R
Power Inductor (SMD), 4.7 µH, 9.4 A, Shielded, 12 A, HCF1007 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-4R7-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68R7202
Re-Reel77R1530
Cut Tape77R1530
Product RangeHCF1007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $4.970 | $3,479.00 |
| Total Price | $3,479.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 700+ | $4.970 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $5.030 |
| 2000+ | $4.840 |
| 4000+ | $4.550 |
| 8000+ | $4.310 |
| 12000+ | $4.180 |
| 20000+ | $4.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-4R7-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68R7202
Re-Reel77R1530
Cut Tape77R1530
Product RangeHCF1007 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Product RangeHCF1007 Series
Saturation Current (Isat)12A
Power Inductor Case10.1mm x 7.8mm x 6.65mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max8.65mohm
Product Length10.1mm
Product Width7.8mm
Product Height6.65mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
8.65mohm
Product Width
7.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
9.4A
Product Range
HCF1007 Series
Power Inductor Case
10.1mm x 7.8mm x 6.65mm
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
6.65mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate