0
0 Items$0.00

39µH SMD Power Inductors :

75 Products Found
Find a huge range of 39µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 3.3µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Vishay, Coilcraft & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
07W8490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$1.430
100+$1.210
250+$1.180
500+$1.160
More Pricing...
39µH
4.2A
Shielded
-
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
-
12mm
10mm
88T7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.820
25+$3.600
100+$3.120
250+$2.840
500+$2.550
More Pricing...
39µH
3A
Shielded
-
3.5A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.073ohm
± 20%
12mm
-
12mm
8mm
88T7085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.050
25+$2.940
100+$2.450
250+$2.280
500+$2.000
More Pricing...
39µH
2.49A
Shielded
-
2.74A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.068ohm
± 20%
12mm
-
12mm
6mm
71AC4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.080
100+$0.892
250+$0.874
500+$0.857
More Pricing...
39µH
2.9A
Unshielded
-
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.075ohm
± 10%
13mm
-
13mm
7mm
81Y1952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.840
25+$4.610
100+$3.960
250+$3.770
500+$3.710
More Pricing...
39µH
9.2A
Shielded
-
18A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
-
0.048ohm
± 20%
16.9mm
-
16.9mm
6.7mm
33AK4575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.230
100+$1.020
250+$0.911
500+$0.869
More Pricing...
39µH
3.2A
Shielded
-
3.1A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
70mohm
± 20%
12.5mm
-
12.5mm
7.5mm
70Y5793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.770
30+$0.696
100+$0.640
250+$0.572
500+$0.515
More Pricing...
39µH
1.15A
Unshielded
-
-
MC SD75 Series
7.8mm x 7mm x 5mm
-
-
0.16ohm
± 10%
7.8mm
-
7mm
5mm
57AC3499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.380
100+$1.170
250+$1.140
500+$1.120
More Pricing...
39µH
2.8A
Shielded
-
2.7A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
0.07ohm
± 20%
12.5mm
-
12.5mm
6mm
92AH6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.650
100+$1.390
250+$1.360
500+$1.340
More Pricing...
39µH
4.2A
Shielded
-
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
-
12mm
10mm
88T7079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.770
100+$3.370
250+$2.930
500+$2.760
More Pricing...
39µH
4.1A
Shielded
-
5A
WE-PD Series
12mm x 12mm x 10mm
-
-
0.056ohm
± 20%
12mm
-
12mm
10mm
90W0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
39µH
1.8A
Shielded
-
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.322ohm
± 20%
7.2mm
-
6.5mm
4mm
06X7868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.510
100+$1.260
250+$1.130
500+$1.080
More Pricing...
39µH
3.2A
Shielded
-
3.1A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.07ohm
± 20%
12.5mm
-
12.5mm
7.5mm
88T7162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.680
25+$3.320
100+$3.010
250+$2.950
500+$2.900
More Pricing...
39µH
1.11A
Shielded
-
1.23A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.23ohm
± 20%
7.3mm
-
7.3mm
4.5mm
88T7133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
25+$2.700
100+$2.310
250+$2.220
500+$2.070
More Pricing...
39µH
770mA
Unshielded
-
870mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
-
0.587ohm
± 10%
4.5mm
-
4mm
3.2mm
06X7218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.230
100+$1.040
250+$1.020
500+$1.000
More Pricing...
39µH
2.9A
Unshielded
-
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.075ohm
± 10%
13mm
-
13mm
7mm
58Y3766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.870
25+$4.630
100+$3.990
250+$3.790
500+$3.740
More Pricing...
39µH
9.2A
Shielded
-
18A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
-
0.048ohm
± 20%
16.9mm
-
16.9mm
6.7mm
06X7069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.709
10+$0.600
15+$0.577
25+$0.553
50+$0.530
More Pricing...
39µH
590mA
Unshielded
-
920mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.59ohm
± 10%
4.5mm
-
4mm
3.2mm
57AC3512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.855
100+$0.721
250+$0.707
500+$0.692
More Pricing...
39µH
800mA
Shielded
-
500mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
74AC1370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.787
25+$0.696
100+$0.615
250+$0.518
500+$0.440
More Pricing...
39µH
520mA
Unshielded
-
-
MC SD43 Series
4mm x 4.5mm x 3.2mm
-
-
0.587ohm
± 10%
4mm
-
4.5mm
3.2mm
24AC5755

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.460
3000+$2.410
5000+$2.370
39µH
1.03A
Shielded
-
1.1A
WE-PD Series
-
-
-
0.32ohm
± 20%
7.3mm
-
7.3mm
3.2mm
85AH8512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.720
25+$3.360
100+$3.040
250+$2.930
500+$2.700
More Pricing...
39µH
1.62A
Unshielded
-
1.8A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
0.14ohm
± 20%
10mm
-
9mm
5.4mm
85AH8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.940
100+$2.480
250+$2.240
500+$2.090
More Pricing...
39µH
940mA
Unshielded
-
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.32ohm
± 20%
5.8mm
-
5.2mm
4.5mm
75AJ2662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.330
25+$3.120
100+$2.900
250+$2.720
500+$2.660
More Pricing...
39µH
3.2A
Unshielded
-
5.2A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
0.078ohm
± 10%
22mm
-
15mm
7mm
69W3172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.310
25+$2.650
100+$2.200
250+$2.060
500+$1.900
More Pricing...
39µH
2.6A
Shielded
-
3.08A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
-
0.0645ohm
± 20%
12.3mm
-
12.3mm
6mm
69W2979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.630
25+$2.920
100+$2.250
250+$2.200
500+$2.090
More Pricing...
39µH
2.25A
Shielded
-
1.6A
MSS1038 Series
10.2mm x 10mm x 3.8mm
-
-
0.112ohm
± 20%
10.2mm
-
10mm
3.8mm
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK