Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-390KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel70Y5793RL
Cut Tape70Y5793
Product RangeMC SD75 Series
Your Part Number
5,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.770 | $7.70 |
| Total Price | $7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.770 |
| 30+ | $0.696 |
| 100+ | $0.640 |
| 250+ | $0.572 |
| 500+ | $0.515 |
| 1000+ | $0.450 |
| 2500+ | $0.392 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-390KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel70Y5793RL
Cut Tape70Y5793
Product RangeMC SD75 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD75 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
MC SD75 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.16ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for MCSD75-390KU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
