0
0 Items$0.00

SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2mH
100mA
Shielded
28mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
8.5ohm
± 20%
6.6mm
4.4mm
3mm
61J9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
25+
$1.420
50+
$1.400
100+
$1.370
Min: 1 / Mult: 1
1mH
150mA
Shielded
45A
SRR6603 Series
6.6mm x 4.4mm x 3mm
3.4ohm
± 20%
6.6mm
4.4mm
3mm
06X7954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3mH
80mA
Shielded
24mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
11ohm
± 20%
6.6mm
4.4mm
3mm
06X7957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.110
10+
$1.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
190mA
Shielded
60mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
1.8ohm
± 20%
6.6mm
4.4mm
3mm
06X7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
25+
$1.540
50+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.065ohm
± 20%
6.6mm
4.4mm
3mm
06X7953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.610
25+
$1.490
50+
$1.440
Min: 1 / Mult: 1
330µH
200mA
Shielded
70mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
1.4ohm
± 20%
6.6mm
4.4mm
3mm
06X7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
180mA
Shielded
55mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
2.2ohm
± 20%
6.6mm
4.4mm
3mm
06X7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$1.910
25+
$1.760
50+
$1.740
100+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
1A
Shielded
370mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.075ohm
± 20%
6.6mm
4.4mm
3mm
71AC4856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.654
10+
$0.654
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
500mA
Shielded
240mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.23ohm
± 20%
6.6mm
4.4mm
3mm
06X7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.610
Min: 1 / Mult: 1
2.2mH
1.8A
Shielded
920mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.05ohm
± 20%
6.6mm
4.4mm
3mm
44AC2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.150
Min: 600 / Mult: 600
Min: 10 / Mult: 600
1.5mH
120mA
Shielded
35mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
4.2ohm
± 20%
6.6mm
4.4mm
3mm
83R8954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
10µH
20mA
Shielded
17A
SRR6603 Series
6.6mm x 4.4mm x 3mm
32.8ohm
± 20%
6.6mm
4.4mm
3mm
61J9150

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
330µH
200mA
Shielded
70mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
1.4ohm
± 20%
6.6mm
4.4mm
3mm
61J9138

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.906
Min: 600 / Mult: 600
10µH
1A
Shielded
370mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.075ohm
± 20%
6.6mm
4.4mm
3mm
61J9136

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
1mH
3A
Shielded
1.4A
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.04ohm
± 20%
6.6mm
4.4mm
3mm
06X7944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
800mA
Shielded
310mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.09ohm
± 20%
6.6mm
4.4mm
3mm
61J9145

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
220µH
220mA
Shielded
100mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.77ohm
± 20%
6.6mm
4.4mm
3mm
06X7960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
400mA
Shielded
170mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.29ohm
± 20%
6.6mm
4.4mm
3mm
61J9149

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
33µH
600mA
Shielded
240mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.19ohm
± 20%
6.6mm
4.4mm
3mm
61J9154

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.065ohm
± 20%
6.6mm
4.4mm
3mm
71AC4857

RoHS

Each (Supplied on Cut Tape)
500+
$1.150
Min: 600 / Mult: 600
Min: 600 / Mult: 600
4.7mH
60mA
Shielded
21mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
13.9ohm
± 20%
6.6mm
4.4mm
3mm
71AC4855

RoHS

Each (Supplied on Cut Tape)
500+
$1.150
Min: 600 / Mult: 600
Min: 1 / Mult: 600
22µH
700mA
Shielded
300mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
110mohm
± 20%
6.6mm
4.4mm
3mm
78Y5657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.280
Min: 600 / Mult: 600
4.7mH
1.4A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
60mohm
± 20%
6.6mm
4.4mm
3mm
33AK4626

RoHS

Each (Supplied on Cut Tape)
500+
$1.320
Min: 600 / Mult: 600
Min: 600 / Mult: 600
220µH
220mA
Shielded
100mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.77ohm
± 20%
6.6mm
4.4mm
3mm
33AK4627

RoHS

Each (Supplied on Cut Tape)
500+
$1.320
Min: 600 / Mult: 600
Min: 600 / Mult: 600
33µH
600mA
Shielded
240mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
0.19ohm
± 20%
6.6mm
4.4mm
3mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK