Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R8MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7538RL
Cut Tape06X7538
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.430 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R8MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7538RL
Cut Tape06X7538
Product RangeSRP7030 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case7.8mm x 7mm x 3.2mm
Product RangeSRP7030 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7mm x 3.2mm
DC Resistance Max
0.017ohm
Product Length
7.8mm
Product Height
3.2mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13A
Product Range
SRP7030 Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate