Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS25H100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4671
Re-Reel18AH4670RL
Cut Tape18AH4670
Product RangeNPIS-H Series
Your Part Number
589 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.983 |
| 100+ | $0.899 |
| 250+ | $0.794 |
| 500+ | $0.706 |
| 1000+ | $0.606 |
| 2500+ | $0.517 |
| 5000+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.494 |
| 1800+ | $0.483 |
| 3000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS25H100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4671
Re-Reel18AH4670RL
Cut Tape18AH4670
Product RangeNPIS-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeNPIS-H Series
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Product Range
NPIS-H Series
DC Resistance Max
25mohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability