Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8292RL
Cut Tape85AH8292
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 25+ | $5.670 |
| 100+ | $5.120 |
| 250+ | $4.840 |
| 500+ | $4.400 |
| 1000+ | $4.310 |
| 5000+ | $4.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8292RL
Cut Tape85AH8292
Product RangeWE-CHSA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)25.3A
Inductor ConstructionShielded
Saturation Current (Isat)41.4A
Product RangeWE-CHSA Series
Power Inductor Case12.2mm x 12.2mm x 11.75mm
DC Resistance Max2050µohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
2050µohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
25.3A
Saturation Current (Isat)
41.4A
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate