Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A5332A024Copy
Newark Part No.70AK2286
Product RangeERU24 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 10+ | $13.530 |
| 25+ | $12.270 |
| 50+ | $10.770 |
| 100+ | $10.260 |
| 250+ | $10.010 |
| 1000+ | $9.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A5332A024Copy
Newark Part No.70AK2286
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)40.3A
Inductor ConstructionShielded
Saturation Current (Isat)58.7A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height15.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
1000µohm
Product Length
22.8mm
Product Height
15.35mm
RMS Current (Irms)
40.3A
Saturation Current (Isat)
58.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate