SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.710
25+
$2.670
50+
$2.610
100+
$2.480
More Pricing...
Min: 5 / Mult: 5
6.8µH
850mA
Shielded
1.55A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
-
0.648ohm
± 30%
2.5mm
2mm
1mm
08P2472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.75A
Shielded
1.55A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
-
0.047ohm
± 30%
3.8mm
3.8mm
1.65mm
08P2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.790
25+
$2.740
50+
$2.680
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
10µH
2A
Shielded
1.55A
WE-TPC Series
8mm x 8mm x 1.8mm
-
-
0.094ohm
± 30%
8mm
8mm
1.8mm
44W4787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.410
25+
$3.410
50+
$3.400
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
27µH
1.24A
Shielded
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
150mohm
± 20%
7.3mm
7.3mm
4.5mm
45Y5425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
Min: 5 / Mult: 5
2.2µH
1.6A
Shielded
1.55A
LQH32PN_N0 Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.076ohm
± 30%
3.2mm
2.5mm
1.55mm
85AK6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
Min: 5 / Mult: 5
2.2µH
1.6A
Shielded
1.55A
LQH2HPH_GR
-
-
-
0.134ohm
± 20%
2.5mm
2mm
0.9mm
50AK8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
1.16A
Wirewound
1.55A
LCXN Series
-
-
-
0.132ohm
± 20%
2.4mm
2.4mm
1mm
16AC2475

RoHS

Each
1+
$0.242
10+
$0.242
25+
$0.242
50+
$0.242
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.05A
Shielded
1.55A
MCOIL MD series
2mm x 2mm x 0.95mm
-
-
0.266ohm
± 20%
2mm
2mm
0.95mm
33M0074

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.803
1200+
$0.766
2400+
$0.765
Min: 600 / Mult: 600
150µH
1.55A
Shielded
1.55A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
0.26ohm
± 10%
12.5mm
12.5mm
6mm
09J3056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.996
Min: 1200 / Mult: 600
6.8µH
2A
Shielded
1.55A
SRU5028 Series
-
-
-
42mohm
± 30%
-
-
-
02J3296

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.660
5000+
$0.647
10000+
$0.606
20000+
$0.570
30000+
$0.538
More Pricing...
Min: 1000 / Mult: 1000
4.7µH
2A
Shielded
1.55A
SRU5018 Series
5.2mm x 5.2mm x 1.8mm
-
-
0.036ohm
± 30%
5.2mm
5.2mm
1.8mm
09J3042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.921
Min: 1000 / Mult: 1000
4.7µH
2A
Shielded
1.55A
SRU5018 Series
5.2mm x 5.2mm x 1.8mm
-
-
0.036ohm
± 30%
5.2mm
5.2mm
1.8mm
84R3550

RoHS

Each (Supplied on Cut Tape)
10+
$0.168
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
1.5µH
1.16A
Shielded
1.55A
NRH Series
2.4mm x 2.4mm x 1mm
-
-
110mohm
± 20%
2.4mm
2.4mm
1mm
50AK8648

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.284
5000+
$0.268
10000+
$0.237
20000+
$0.212
30000+
$0.196
More Pricing...
Min: 2500 / Mult: 2500
1.5µH
1.16A
Wirewound
1.55A
LCXN Series
-
-
-
0.132ohm
± 20%
2.4mm
2.4mm
1mm
01AC4809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
1.6A
Shielded
1.55A
CLF-NI-D Series
-
-
-
0.28ohm
± 20%
12.8mm
12.5mm
7.7mm
19P2594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
1.28A
Unshielded
1.55A
B82462A2 Series
-
-
-
1.55ohm
± 20%
6mm
6mm
2.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK