Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF12577NIT-221M-DCopy
Newark Part No.01AC4809
Product RangeCLF-NI-D Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12577NIT-221M-DCopy
Newark Part No.01AC4809
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.5mm
Product Height7.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.28ohm
Product Length
12.8mm
Product Height
7.7mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
