Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8648
Re-Reel50AK8801RL
Cut Tape50AK8801
Product RangeLCXN Series
Also Known AsNRH2410T1R5MNV
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.386 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 25+ | $0.293 |
| 100+ | $0.279 |
| 250+ | $0.248 |
| 500+ | $0.242 |
| 1000+ | $0.235 |
| 2500+ | $0.220 |
| 5000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.250 |
| 5000+ | $0.233 |
| 7500+ | $0.229 |
| 12500+ | $0.224 |
| 25000+ | $0.220 |
| 62500+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8648
Re-Reel50AK8801RL
Cut Tape50AK8801
Product RangeLCXN Series
Also Known AsNRH2410T1R5MNV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.16A
Inductor ConstructionWirewound
Saturation Current (Isat)1.55A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.16A
Saturation Current (Isat)
1.55A
Power Inductor Case
-
DC Resistance Max
0.132ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
