Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T2R2MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AC2475
Product RangeMCOIL MD series
Also Known AsLSDND2020JET2R2MM
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.406 |
| 25+ | $0.385 |
| 50+ | $0.365 |
| 100+ | $0.344 |
| 500+ | $0.318 |
| 1000+ | $0.293 |
| 2500+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T2R2MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AC2475
Product RangeMCOIL MD series
Also Known AsLSDND2020JET2R2MM
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeMCOIL MD series
Power Inductor Case2mm x 2mm x 0.95mm
Inductor Case / Package-
DC Resistance Max0.266ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MCOIL MD series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.55A
Power Inductor Case
2mm x 2mm x 0.95mm
DC Resistance Max
0.266ohm
Product Length
2mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
