Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel70AK2753RL
Cut Tape70AK2753
Product RangeLTF-D Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.750 |
| 100+ | $1.460 |
| 250+ | $1.380 |
| 500+ | $1.370 |
| 1000+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel70AK2753RL
Cut Tape70AK2753
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.18A
Inductor ConstructionShielded
Saturation Current (Isat)2.03A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.074ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.03A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate