Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M8ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84AC6798RL
Cut Tape84AC6798
Product RangeIHLP-3232DZ-8A
Your Part Number
688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.790 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.540 |
| 250+ | $1.460 |
| 500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M8ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84AC6798RL
Cut Tape84AC6798
Product RangeIHLP-3232DZ-8A
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeIHLP-3232DZ-8A
Power Inductor Case8.64mm x 8.18mm x 4mm
DC Resistance Max0.1594ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-8A
DC Resistance Max
0.1594ohm
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.2A
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductor Case / Package
-
Product Length
8.64mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate