Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7910RL
Cut Tape30AK7910
Product RangeWE-XHMA Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.930 | $10.93 |
| Total Price | $10.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 25+ | $10.150 |
| 50+ | $9.480 |
| 100+ | $9.170 |
| 250+ | $7.700 |
| 500+ | $7.550 |
| 5000+ | $7.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7910RL
Cut Tape30AK7910
Product RangeWE-XHMA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)31.2A
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
31.2A
Product Range
WE-XHMA Series
DC Resistance Max
6400µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate