Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER150M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AM3657
Re-Reel90AJ6098
Cut Tape90AJ6098
Product RangeIHLP-4040ED-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.780 |
| 25+ | $2.340 |
| 50+ | $2.250 |
| 100+ | $2.160 |
| 250+ | $2.080 |
| 500+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER150M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AM3657
Re-Reel90AJ6098
Cut Tape90AJ6098
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.17A
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.03927ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
5.17A
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.03927ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for IHLP4040EDER150M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate