Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300006Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1824RL
Cut Tape58AK1824
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.400 | $5.40 |
| Total Price | $5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 25+ | $4.800 |
| 100+ | $4.070 |
| 250+ | $3.710 |
| 500+ | $3.470 |
| 1000+ | $3.280 |
| 5000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300006Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1824RL
Cut Tape58AK1824
Product RangeWE-HCM Series
Technical Datasheet
Inductance60nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)60.9A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max220µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width6.35mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
220µohm
Product Length
8.64mm
Product Height
4.5mm
RMS Current (Irms)
37A
Saturation Current (Isat)
60.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate