Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2639RL
Cut Tape75AJ2639
Product RangeWE-LHMI Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $4.480 |
| 100+ | $3.930 |
| 250+ | $3.720 |
| 500+ | $3.650 |
| 1000+ | $3.570 |
| 5000+ | $3.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2639RL
Cut Tape75AJ2639
Product RangeWE-LHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)67.4A
Product RangeWE-LHMI Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
67.4A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
1500µohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate