Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLC02320HTTR Multilayer Inductor, MLO™, 32 nH, 2.2 ohm, 2 GHz, 175 mA, 0402 [1005 Metric], MLO HLC02 Series](https://canada.newark.com/productimages/standard/en_US/28W2901-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC02320HTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2901RL
Cut Tape28W2901
Product RangeMLO HLC02 Series
Your Part Number
4,749 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.351 |
| 50+ | $0.327 |
| 100+ | $0.299 |
| 250+ | $0.288 |
| 500+ | $0.254 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC02320HTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2901RL
Cut Tape28W2901
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance32nH
DC Resistance Max2.2ohm
Self Resonant Frequency2GHz
DC Current Rating175mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
32nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
2.2ohm
DC Current Rating
175mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate