![PANASONIC ELGTEA3R3NA Multilayer Inductor, 3.3 µH, 0.25 ohm, 50 MHz, 800 mA, 0805 [2012 Metric], ELG-TEA Series](https://canada.newark.com/productimages/standard/en_US/5198571.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 10+ | $0.630 |
| 25+ | $0.553 |
| 50+ | $0.460 |
| 100+ | $0.387 |
| 250+ | $0.324 |
| 500+ | $0.277 |
| 1000+ | $0.225 |
Product Information
Product Overview
Panasonic ELG-TEA Series Multi-Layer Power Inductors exhibit superior DC current bias characteristics driven by Panasonic's proprietary laminating process technology in a small 0805 case size package. The new ELG-TEA series multi-layer power inductors from Panasonic also achieve an expanded temperature range from -40ºC to 125ºC, making them highly beneficial in applications where strenuous temperature exposure exists. The small size of the ELG-TEA inductor also minimizes space on the PCB. Six ELG-TEA models are available with inductance range from 0.47 to 4.7µH and 0.8 to 1.2 A rated current.
- Superior DC current bias characteristics
- Proprietary Laminating Process Technology
- Magnetic shielded structure
- 809 case size
- Operating temperature range: -40°C to +125°C (Including Self-Healing)
- Inductance range: 0.47 to 4.7µH
- Rated current: 0.8 to 1.2 A
- Minimizes space on PCB
- Can withstand strenuous thermal environments
Technical Specifications
3.3µH
50MHz
0805 [2012 Metric]
ELG-TEA Series
Shielded
2mm
0.8mm
0.25ohm
800mA
0805 [2012 Metric]
± 30%
-
1.25mm
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate