Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW201212-68NJ Multilayer Inductor, 68 nH, 0.27 ohm, 1.45 GHz, 500 mA, 0805 [2012 Metric], CW201212 Series](https://canada.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW201212-68NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8559
Cut Tape34C8768
Product RangeCW201212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.224 | $896.00 |
| Total Price | $896.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.179 |
| 12000+ | $0.171 |
| 20000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-68NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8559
Cut Tape34C8768
Product RangeCW201212 Series
Technical Datasheet
Inductance68nH
Product RangeCW201212 Series
DC Resistance Max0.27ohm
Self Resonant Frequency1.45GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.1mm
Product Width1.5mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.1mm
Product Height
1.3mm
Product Range
CW201212 Series
Self Resonant Frequency
1.45GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CW201212-68NJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate