Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM322512ALVA6R8MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2319RL
Cut Tape78AH2319
Product RangeTFM-ALVA Series
Your Part Number
1,825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $1.140 |
| 15+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.990 |
| 125+ | $0.965 |
| 250+ | $0.906 |
| 500+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALVA6R8MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2319RL
Cut Tape78AH2319
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.26ohm
Self Resonant Frequency-
DC Current Rating1.6A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package-
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Product Range
TFM-ALVA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
DC Resistance Max
0.26ohm
DC Current Rating
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate