Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMAR47MTAA Thin Film Inductor, 0.47 µH, 0.024 ohm, 5.6 A, 1008 [2520 Metric], TFM-ALMA Series](https://canada.newark.com/productimages/standard/en_US/69AH2970-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Newark Part No.69AH2970
Product RangeTFM-ALMA Series
Your Part Number
29 In Stock
Need more?
27 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.717 |
| 25+ | $0.682 |
| 50+ | $0.646 |
| 100+ | $0.610 |
| 250+ | $0.560 |
| 1000+ | $0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Newark Part No.69AH2970
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.024ohm
Self Resonant Frequency-
DC Current Rating5.6A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.024ohm
DC Current Rating
5.6A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate