Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM160808BLE-R24MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AM0609RL
Cut Tape24AM0609
Product RangeTFM-BLE Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.533 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.533 |
| 25+ | $0.453 |
| 100+ | $0.399 |
| 250+ | $0.391 |
| 500+ | $0.383 |
| 1000+ | $0.375 |
| 2500+ | $0.368 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM160808BLE-R24MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AM0609RL
Cut Tape24AM0609
Product RangeTFM-BLE Series
Inductance240nH
DC Resistance Max0.029ohm
Self Resonant Frequency-
DC Current Rating3.9A
Inductor Case / Package0603 [1608 Metric]
Product RangeTFM-BLE Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.029ohm
DC Current Rating
3.9A
Product Range
TFM-BLE Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate