Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK PLEC69BCA100M-1PT00 Thin Film Inductor, 10 µH, 1.68 ohm, 400 mA, 0402 [1005 Metric], PLE series](https://canada.newark.com/productimages/standard/en_US/46AM3123-40.jpg)
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM3123RL
Cut Tape46AM3123
Product RangePLE series
Your Part Number
4,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.648 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 25+ | $0.480 |
| 100+ | $0.455 |
| 250+ | $0.426 |
| 500+ | $0.403 |
| 1000+ | $0.379 |
| 2500+ | $0.361 |
| 5000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM3123RL
Cut Tape46AM3123
Product RangePLE series
Technical Datasheet
Inductance10µH
DC Resistance Max1.68ohm
Self Resonant Frequency-
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangePLE series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialMetal
Product Length1.2mm
Product Width0.6mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.68ohm
DC Current Rating
400mA
Product Range
PLE series
Inductor Construction
Unshielded
Product Length
1.2mm
Product Height
0.95mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability