0
0 Items$0.00

6GHz Thin Film Inductors :

56 Products Found
Find a huge range of 6GHz Thin Film Inductors at Newark Electronics Canada. We stock a wide range of Thin Film Inductors, such as 6GHz, 8GHz, 9GHz & 10GHz Thin Film Inductors from the worlds top manufacturers including: Multicomp Pro, Abracon, Wurth Elektronik, Murata & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.222
25+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.3nH
450mohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.266
25+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
30+$0.213
100+$0.182
250+$0.125
500+$0.095
More Pricing...
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
0.6nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
0.1nH
0.05ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
0.7nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.1nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.146
100+$0.124
250+$0.085
500+$0.065
More Pricing...
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
4.3nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.9nH
0.55ohm
6GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
2.2nH
0.35ohm
6GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
58AK2118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.853
30+$0.755
100+$0.669
250+$0.564
500+$0.479
More Pricing...
3nH
0.45ohm
6GHz
380mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
67AK1491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.853
30+$0.755
100+$0.669
250+$0.564
500+$0.479
More Pricing...
6.2nH
0.9ohm
6GHz
270mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
67AK1490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.853
30+$0.755
100+$0.669
250+$0.564
500+$0.479
More Pricing...
5.8nH
0.85ohm
6GHz
280mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
42AM5638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.250
30+$0.229
100+$0.207
250+$0.196
500+$0.183
More Pricing...
6.2nH
0.4ohm
6GHz
300mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
14N4910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.074
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
ATFC-0402 Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
2.7nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
3.3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
51R8397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.133
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
06W0826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.146
100+$0.124
250+$0.085
500+$0.065
More Pricing...
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK