Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ERR15K Wirewound Inductor, 150 nH, 0.25 ohm, 450 MHz, 548 mA, 1210 [3225 Metric], IMC-1210 Series](https://canada.newark.com/productimages/standard/en_US/53K5222-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR15KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5222
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR15KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5222
Product RangeIMC-1210 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.25ohm
Product RangeIMC-1210 Series
Self Resonant Frequency450MHz
DC Current Rating548mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Product Range
IMC-1210 Series
DC Current Rating
548mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
0.25ohm
Self Resonant Frequency
450MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC1210ERR15K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate