0
0 Items$0.00

0.048ohm Wirewound Inductors :

18 Products Found
Find a huge range of 0.048ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, TDK, Wurth Elektronik, Taiyo Yuden & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ1123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.510
20+$0.489
30+$0.467
50+$0.446
100+$0.424
More Pricing...
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
66AH1541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
10+$1.300
15+$1.250
25+$1.210
50+$1.100
More Pricing...
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
10+$1.300
15+$1.250
25+$1.210
50+$1.100
More Pricing...
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$1.210
100+$0.998
250+$0.948
500+$0.830
More Pricing...
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.350
15+$1.300
25+$1.240
50+$1.130
More Pricing...
6.2nH
0.048ohm
6.6GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
66AH1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.970
15+$0.934
25+$0.898
50+$0.820
More Pricing...
6.8nH
0.048ohm
5.1GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
10AH7850

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.209
9000+$0.202
15000+$0.197
1µH
0.048ohm
-
3.5A
0806 [2016 Metric]
2mm x 1.6mm x 1mm
MCOIL ME-H Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
75AJ2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
20+$0.972
30+$0.893
50+$0.797
100+$0.717
More Pricing...
5.6nH
0.048ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
15AC6589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.336
10+$0.282
15+$0.267
25+$0.252
50+$0.246
More Pricing...
100nH
0.048ohm
800MHz
1.89A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
75AJ2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$1.140
15+$1.110
25+$1.070
50+$1.040
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
62X0044

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.090
6000+$1.060
10000+$1.040
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.830
15+$1.770
25+$1.680
50+$1.520
More Pricing...
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
07H2119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.3A
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
14AM4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
10+$1.430
15+$1.370
25+$1.320
50+$1.190
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
13J5635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.8A
2220 [5650 Metric]
-
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK