Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402DC-5N1XGRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1549RL
Cut Tape66AH1549
Product Range0402DC Series
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.170 | $10.85 |
| Total Price | $10.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.170 |
| 25+ | $1.750 |
| 100+ | $1.430 |
| 250+ | $1.360 |
| 500+ | $1.190 |
| 1000+ | $1.070 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-5N1XGRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1549RL
Cut Tape66AH1549
Product Range0402DC Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.048ohm
Self Resonant Frequency12GHz
DC Current Rating1.85A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
12GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.048ohm
DC Current Rating
1.85A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
