0
0 Items$0.00

2.3ohm Wirewound Inductors :

26 Products Found
Find a huge range of 2.3ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, TDK, Bourns Jw Miller & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
53K5175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.286
25+$0.231
100+$0.190
250+$0.175
500+$0.161
More Pricing...
3.3µH
2.3ohm
70MHz
210mA
-
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
34R6013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.627
10+$0.599
15+$0.588
25+$0.575
50+$0.564
More Pricing...
470nH
2.3ohm
375MHz
250mA
-
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
15AC6696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
10+$0.276
15+$0.260
25+$0.245
50+$0.239
More Pricing...
4.7µH
2.3ohm
43MHz
175mA
-
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
65AH7922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.455
10+$0.421
15+$0.417
25+$0.414
50+$0.410
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
10+$0.949
15+$0.895
25+$0.840
50+$0.819
More Pricing...
47µH
2.3ohm
12MHz
210mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.434
10+$0.363
15+$0.342
25+$0.321
50+$0.312
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
58AK2007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
10+$1.020
15+$0.939
25+$0.837
50+$0.753
More Pricing...
820nH
2.3ohm
350MHz
180mA
-
1008 [2520 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
03AM9236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.613
10+$0.518
15+$0.498
25+$0.478
50+$0.457
More Pricing...
820nH
2.3ohm
250MHz
180mA
-
0805 [2012 Metric]
-
AISC-0805 Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
34R6013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.564
125+$0.528
250+$0.510
500+$0.490
470nH
2.3ohm
375MHz
250mA
-
-
-
-
-
-
-
-
2.28mm
1.7mm
1.28mm
14AM5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.180
10+$1.860
15+$1.790
25+$1.710
50+$1.540
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
-
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
06W1229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
820nH
2.3ohm
350MHz
180mA
-
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
14P9659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.215
6000+$0.199
9000+$0.192
15000+$0.188
30000+$0.183
More Pricing...
270nH
2.3ohm
990MHz
170mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CW160808 Series
-
± 5%
Unshielded
Alumina
1.6mm
1.05mm
1.05mm
74T0876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
3.3µH
2.3ohm
70MHz
210mA
-
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
63K3043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.190
4000+$0.185
6000+$0.183
10000+$0.182
20000+$0.178
More Pricing...
1.5µH
2.3ohm
200MHz
280mA
-
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14N4394

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.293
6000+$0.277
10000+$0.271
820nH
2.3ohm
250MHz
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
34C8776

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.199
12000+$0.195
20000+$0.190
1.5µH
2.3ohm
200MHz
280mA
-
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.183
4000+$0.177
6000+$0.172
10000+$0.168
20000+$0.165
More Pricing...
4.7µH
2.3ohm
43MHz
175mA
-
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
35M1519

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.743
10+$0.624
15+$0.599
25+$0.574
50+$0.549
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
-
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
10C0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.197
8000+$0.195
12000+$0.190
20000+$0.186
40000+$0.183
More Pricing...
4.7µH
2.3ohm
43MHz
175mA
-
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.657
4000+$0.577
6000+$0.507
10000+$0.421
20000+$0.353
More Pricing...
820nH
2.3ohm
350MHz
180mA
-
1008 [2516 Metric]
-
-
-
-
-
-
-
-
-
03AJ0143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
10+$0.328
15+$0.316
25+$0.303
50+$0.289
More Pricing...
270nH
2.3ohm
990MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603 [1608 Metric]
CW160808 Series
990MHz
± 5%
Unshielded
Alumina
1.6mm
1.05mm
1.05mm
75AJ2735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
91nH
2.3ohm
1.35GHz
120mA
-
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
-
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
58AK2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$1.040
15+$0.953
25+$0.850
50+$0.764
More Pricing...
91nH
2.3ohm
1.35GHz
120mA
-
0402 [1005 Metric]
-
WE-KI Series
-
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
06W1229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.666
125+$0.623
250+$0.602
500+$0.580
820nH
2.3ohm
350MHz
180mA
-
-
-
-
-
-
-
-
2.5mm
2mm
1.6mm
74T0876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.666
125+$0.623
250+$0.602
500+$0.580
3.3µH
2.3ohm
70MHz
210mA
-
-
-
-
-
-
-
-
2mm
1.25mm
1.2mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK