Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ERR82J Wirewound Inductor, 820 nH, 2.3 ohm, 350 MHz, 180 mA, 1008 [2516 Metric], IMC-1008 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ERR82JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.657 |
| 4000+ | $0.577 |
| 6000+ | $0.507 |
| 10000+ | $0.421 |
| 20000+ | $0.353 |
| 50000+ | $0.297 |
| 100000+ | $0.245 |
| 200000+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
820nH
Self Resonant Frequency
350MHz
Inductor Case / Package
1008 [2516 Metric]
DC Resistance Max
2.3ohm
DC Current Rating
180mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
