0
0 Items$0.00

2.7µH Wirewound Inductors :

28 Products Found
Find a huge range of 2.7µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Wurth Elektronik, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.360
100+$1.340
250+$1.310
500+$1.280
More Pricing...
2.7µH
1.1ohm
70MHz
290mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
74T0875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
2.7µH
3.5ohm
100MHz
100mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
15AC6778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.274
25+$0.232
100+$0.197
250+$0.183
500+$0.171
More Pricing...
2.7µH
1.1ohm
70MHz
290mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.434
10+$0.363
15+$0.342
25+$0.321
50+$0.312
More Pricing...
2.7µH
3.2ohm
110MHz
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.249
100+$0.237
250+$0.209
500+$0.197
More Pricing...
2.7µH
3.2ohm
110MHz
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.697
10+$0.577
15+$0.528
25+$0.477
50+$0.475
More Pricing...
2.7µH
0.9ohm
43MHz
320mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
25AJ3061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
25+$1.740
100+$1.390
250+$1.300
500+$1.240
More Pricing...
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
-
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
25+$2.180
100+$1.750
250+$1.620
500+$1.540
More Pricing...
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
-
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
74T0875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.666
125+$0.623
250+$0.602
500+$0.580
2.7µH
3.5ohm
100MHz
100mA
-
-
-
-
-
-
-
2mm
1.25mm
1.2mm
26AM8344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.386
100+$0.326
250+$0.309
500+$0.294
More Pricing...
2.7µH
1.5ohm
105MHz
480mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.386
100+$0.326
250+$0.305
500+$0.284
More Pricing...
2.7µH
0.74ohm
140MHz
410mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
14AM5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.340
25+$1.830
100+$1.460
250+$1.350
500+$1.290
More Pricing...
2.7µH
3.2ohm
140MHz
290mA
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
69W5175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.390
10+$2.270
15+$2.070
25+$1.890
50+$1.740
More Pricing...
2.7µH
1.48ohm
105MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
53K5111

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.318
15000+$0.311
25000+$0.305
2.7µH
200mohm
60MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
IMCH-1812 Series
-
± 10%
-
-
4.5mm
3.2mm
3.2mm
53K5171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.204
4000+$0.200
6000+$0.196
10000+$0.192
20000+$0.188
More Pricing...
2.7µH
3.5ohm
100MHz
100mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
61J5199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
82T8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.106
4000+$0.101
6000+$0.099
10000+$0.097
20000+$0.095
More Pricing...
2.7µH
0.59ohm
55MHz
310mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
63K3051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.193
4000+$0.188
6000+$0.182
10000+$0.176
20000+$0.172
More Pricing...
2.7µH
1.7ohm
70MHz
195mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14N4431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.172
6000+$0.169
10000+$0.165
2.7µH
1.28ohm
100MHz
490mA
1008 [2516 Metric]
-
AISC-1008F Series
-
± 5%
-
Ferrite
-
-
-
63K3145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.234
4000+$0.218
6000+$0.211
10000+$0.207
20000+$0.203
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
51R8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.434
4000+$0.426
6000+$0.417
10000+$0.407
20000+$0.399
More Pricing...
2.7µH
2.95ohm
50MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
74R9953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.430
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
25+$0.561
100+$0.532
250+$0.505
500+$0.458
More Pricing...
2.7µH
0.0636ohm
53MHz
950mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
41AH6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.210
2.7µH
0.7ohm
120MHz
420mA
1210 [3225 Metric]
1210 [3225 Metric]
WCL3225 Series
-
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
54AK7405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.610
10+$0.507
15+$0.486
25+$0.466
50+$0.445
More Pricing...
2.7µH
0.342ohm
90MHz
310mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK