Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER2R7J01 Wirewound Inductor, 2.7 µH, 3.5 ohm, 100 MHz, 100 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER2R7J01Copy
Newark Part No.53K5171
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER2R7J01Copy
Newark Part No.53K5171
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance2.7µH
Product RangeIMC-0805-01 Series
DC Resistance Max3.5ohm
Self Resonant Frequency100MHz
DC Current Rating100mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.7µH
DC Resistance Max
3.5ohm
DC Current Rating
100mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Product Range
IMC-0805-01 Series
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
