Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN150M03L Wirewound Inductor, 15 µH, 150 mohm, 17 MHz, 1.4 A, 2220 [5650 Metric], LQH55DN_03 Series](https://canada.newark.com/productimages/standard/en_US/4766977.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN150M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2842RL
Cut Tape74M2842
Product RangeLQH55DN_03 Series
Your Part Number
402 In Stock
3,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.790 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.330 |
| 1000+ | $1.260 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN150M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2842RL
Cut Tape74M2842
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.4A
DC Resistance Max0.15ohm
Self Resonant Frequency17MHz
Saturation Current (Isat)-
DC Current Rating1.4A
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
DC Resistance Max
0.15ohm
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
1.4A
Self Resonant Frequency
17MHz
DC Current Rating
1.4A
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate