Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN470M03L Wirewound Inductor, 47 µH, 400 mohm, 10 MHz, 800 mA, 2220 [5650 Metric], LQH55DN_03 Series](https://canada.newark.com/productimages/standard/en_US/4766977.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN470M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2852RL
Cut Tape74M2852
Product RangeLQH55DN_03 Series
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.720 |
| 100+ | $1.430 |
| 250+ | $1.360 |
| 500+ | $1.280 |
| 1000+ | $1.210 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN470M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2852RL
Cut Tape74M2852
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)800mA
DC Resistance Max0.4ohm
Self Resonant Frequency10MHz
Saturation Current (Isat)-
DC Current Rating800mA
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQH55D series large current Chip Coil Inductor/Choke used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
47µH
DC Resistance Max
0.4ohm
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
800mA
Self Resonant Frequency
10MHz
DC Current Rating
800mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate