0
0 Items$0.00

13MHz Wirewound Inductors :

25 Products Found
Find a huge range of 13MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik, Bourns Jw Miller & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.450
25+
$0.427
50+
$0.404
22µH
0.0858ohm
13MHz
2.2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
8mm
8mm
4mm
45Y9862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.981
25+
$0.959
50+
$0.939
100+
$0.918
More Pricing...
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
02M5179

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.747
25+
$0.709
50+
$0.672
100+
$0.633
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.355
10+
$0.314
25+
$0.292
50+
$0.262
100+
$0.232
More Pricing...
56µH
8ohm
13MHz
55mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
82T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.257
33µH
1.7ohm
13MHz
240mA
2016
2016
BR Series
± 10%
Shielded
Ferrite
2mm
1.6mm
1.6mm
52M4598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.170
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R3444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.282
15µH
0.43ohm
13MHz
550mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
84R3510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
33µH
0.41ohm
13MHz
300mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
82T8595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.297
33µH
0.41ohm
13MHz
570mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
83T0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
47µH
4.1ohm
13MHz
115mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
84R3512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
33µH
0.41ohm
13MHz
300mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
-
-
-
-
-
09P2867

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.224
5000+
$0.214
10000+
$0.191
20000+
$0.174
30000+
$0.162
More Pricing...
22µH
1.3ohm
13MHz
270mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
-
Ferrite
2mm
1.25mm
1mm
63K3146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.360
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
-
PM1812 Series
± 5%
-
Ferrite
-
-
-
25R4118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
22µH
0.69ohm
13MHz
470mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
84R3442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.284
15µH
0.43ohm
13MHz
550mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 10%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
31Y3277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.282
10+
$0.235
25+
$0.224
50+
$0.212
100+
$0.201
More Pricing...
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
45Y9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.976
25+
$0.888
50+
$0.805
100+
$0.720
More Pricing...
56µH
8ohm
13MHz
55mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.334
10+
$0.277
25+
$0.247
50+
$0.241
100+
$0.234
More Pricing...
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
13J5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
0.35ohm
13MHz
670mA
2220 [5650 Metric]
-
B82442H SIMID Series
± 10%
-
Ferrite
5.6mm
5mm
5mm
07WX7070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
1.45ohm
13MHz
260mA
1812 [4532 Metric]
-
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
13H6612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
0.35ohm
13MHz
480mA
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
94W7754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
22µH
0.35ohm
13MHz
480mA
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
99W2678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
-
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7848

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µH
0.43ohm
13MHz
480mA
2220 [5650 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
07WX7054
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
4.5ohm
13MHz
105mA
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK