0
0 Items$0.00

15GHz Wirewound Inductors :

11 Products Found
Find a huge range of 15GHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik & TDK
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
25+
$0.138
50+
$0.131
100+
$0.123
250+
$0.116
More Pricing...
2.7nH
50mohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.179
50+
$0.168
100+
$0.158
250+
$0.155
More Pricing...
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
45Y5468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.145
50+
$0.136
100+
$0.129
250+
$0.122
More Pricing...
2.4nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.144
50+
$0.133
100+
$0.123
250+
$0.118
More Pricing...
2.9nH
0.07ohm
15GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.141
50+
$0.133
100+
$0.126
250+
$0.119
More Pricing...
2.7nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.132
50+
$0.125
100+
$0.118
250+
$0.112
More Pricing...
2.7nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.179
50+
$0.168
100+
$0.158
250+
$0.149
More Pricing...
3nH
0.17ohm
15GHz
670mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
49AC3922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.135
50+
$0.128
100+
$0.121
250+
$0.115
More Pricing...
2.9nH
0.07ohm
15GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
65AH7868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.231
10+
$0.194
25+
$0.184
50+
$0.174
100+
$0.164
More Pricing...
2.7nH
0.03ohm
15GHz
910mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
92AH4108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.491
25+
$0.438
50+
$0.427
100+
$0.417
250+
$0.391
More Pricing...
1.2nH
0.025ohm
15GHz
1.8A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
75AJ2869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.190
10+
$1.180
25+
$1.130
50+
$1.080
100+
$0.999
More Pricing...
2.2nH
0.23ohm
15GHz
900mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK