180MHz Wirewound Inductors :
10 Products FoundFind a huge range of 180MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.285 10+ $0.238 25+ $0.226 50+ $0.215 100+ $0.204 More Pricing... | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EF Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.338 10+ $0.281 25+ $0.251 50+ $0.245 100+ $0.238 More Pricing... | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.289 10+ $0.247 25+ $0.235 50+ $0.222 100+ $0.211 More Pricing... | 680nH | 0.054ohm | 180MHz | 1.9A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFR Series | - | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.780 10+ $1.540 25+ $1.410 50+ $1.280 100+ $1.140 More Pricing... | 1.8µH | 5.3ohm | 180MHz | 140mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | - | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.344 | 270nH | 0.26ohm | 180MHz | 635mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.321 5000+ $0.305 10000+ $0.274 20000+ $0.248 30000+ $0.234 More Pricing... | 270nH | 0.26ohm | 180MHz | 635mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | - | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.070 | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | IMC-1210 Series | - | ± 10% | Unshielded | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 | 1.2µH | 0.41ohm | 180MHz | 370mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | - | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.951 25+ $0.866 50+ $0.787 100+ $0.707 More Pricing... | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GF Series | - | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.631 10+ $0.526 25+ $0.497 50+ $0.470 100+ $0.441 More Pricing... | 820nH | 0.108ohm | 180MHz | 550mA | 1008 [2520 Metric] | - | LQH2HNH_03 | 1008 [2520 Metric] | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||