0
0 Items$0.00

22MHz Wirewound Inductors :

12 Products Found
Find a huge range of 22MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns, Wurth Elektronik, Taiyo Yuden & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.314
25+
$0.311
6.8µH
0.0676ohm
22MHz
2.3A
SMD
SMD
LSXN Series
-
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
22AM2707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10µH
500mohm
22MHz
-
1812 [4532 Metric]
-
CC453232 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
55Y0265

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.662
25+
$0.636
50+
$0.611
100+
$0.543
More Pricing...
33µH
3.64ohm
22MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
25AJ3100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.140
10+
$1.850
25+
$1.710
50+
$1.540
100+
$1.380
More Pricing...
10µH
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
-
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
26AM8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.484
10+
$0.398
25+
$0.397
50+
$0.368
100+
$0.338
More Pricing...
15µH
2.68ohm
22MHz
215mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
02J1451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.279
27µH
5ohm
22MHz
90mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
31Y3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.269
10+
$0.231
25+
$0.219
50+
$0.208
100+
$0.196
More Pricing...
22µH
5.5ohm
22MHz
125mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
55Y0256

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.662
25+
$0.636
50+
$0.611
100+
$0.543
More Pricing...
33µH
5ohm
22MHz
210mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
2.5mm
2mm
1.8mm
54AK7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.631
10+
$0.526
25+
$0.497
50+
$0.470
100+
$0.441
More Pricing...
18µH
2.484ohm
22MHz
110mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
94W7739

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µH
0.98ohm
22MHz
320mA
1812 [4532 Metric]
-
B82432A SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7807

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10µH
500mohm
22MHz
550mA
1812 [4532 Metric]
-
NLC Series
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
33P7867

RoHS

Each
Pricing is unavailable. Please contact customer services.
8.2µH
0.18ohm
22MHz
750mA
2220 [5650 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK