0
0 Items$0.00

36MHz Wirewound Inductors :

14 Products Found
Find a huge range of 36MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Taiyo Yuden, TDK & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62K3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.294
100+$0.242
250+$0.223
500+$0.203
More Pricing...
10µH
2.1ohm
36MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
10R8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.503
25+$0.443
100+$0.389
250+$0.325
500+$0.273
More Pricing...
6.8µH
2.7ohm
36MHz
200mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
47AK1156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.316
100+$0.265
250+$0.220
500+$0.211
More Pricing...
3.3µH
0.039ohm
36MHz
3A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
55Y0276

RoHS

Each
1+$0.557
10+$0.536
25+$0.515
50+$0.494
100+$0.438
More Pricing...
10µH
0.42ohm
36MHz
825mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
40Y8538

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.294
5000+$0.279
10000+$0.251
20000+$0.228
30000+$0.214
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
38K0511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.400
10+$0.330
15+$0.318
25+$0.305
50+$0.291
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
92AH1151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$1.110
100+$1.080
250+$1.010
500+$0.965
More Pricing...
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
63AK2507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.411
100+$0.403
250+$0.395
500+$0.386
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
26AM8317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
20+$0.434
30+$0.417
50+$0.399
100+$0.381
More Pricing...
10µH
1.85ohm
36MHz
280mA
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
53K5218

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.176
6000+$0.172
10000+$0.169
8.2µH
3.05ohm
36MHz
160mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
82T8640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.106
4000+$0.100
6000+$0.099
10000+$0.096
20000+$0.095
More Pricing...
5.6µH
0.88ohm
36MHz
255mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
74T0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
8.2µH
3.05ohm
36MHz
160mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
74T0892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.666
125+$0.623
250+$0.602
500+$0.580
8.2µH
3.05ohm
36MHz
160mA
-
-
-
-
-
-
2.5mm
2mm
1.6mm
33P6606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK