Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ER8R2J Wirewound Inductor, 8.2 µH, 3.05 ohm, 36 MHz, 160 mA, 1008 [2516 Metric], IMC-1008 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER8R2JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.176 |
| 6000+ | $0.172 |
| 10000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
36MHz
Inductor Case / Package
1008 [2516 Metric]
DC Resistance Max
3.05ohm
DC Current Rating
160mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IMC1008ER8R2J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
