0
0 Items$0.00

415MHz Wirewound Inductors :

10 Products Found
Find a huge range of 415MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns Jw Miller & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.262
10+
$0.215
25+
$0.191
50+
$0.186
100+
$0.181
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.951
10+
$0.866
25+
$0.826
50+
$0.785
100+
$0.699
560nH
1.33ohm
415MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
95K8693

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$15.520
10+
$15.000
25+
$14.530
50+
$14.040
100+
$13.580
220nH
0.035ohm
415MHz
2.57A
-
13mm x 5mm x 5.3mm
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
69W5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.310
10+
$2.120
25+
$2.010
50+
$1.880
100+
$1.740
More Pricing...
900nH
0.1ohm
415MHz
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
12AM6081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.507
25+
$0.467
50+
$0.324
100+
$0.271
250+
$0.231
More Pricing...
560nH
1.33ohm
415MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.490
10+
$2.410
25+
$2.340
50+
$2.250
100+
$2.160
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
63K3038

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.249
5000+
$0.235
10000+
$0.206
20000+
$0.184
30000+
$0.169
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14T0091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.504
620nH
1.4ohm
415MHz
300mA
1008 [2516 Metric]
-
AISC-1008 Series
± 5%
-
Ceramic
-
-
-
65AH7897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.637
10+
$0.534
25+
$0.473
50+
$0.461
100+
$0.450
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.340
10+
$0.281
25+
$0.249
50+
$0.244
100+
$0.237
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK