0
0 Items$0.00

50MHz Wirewound Inductors :

23 Products Found
Find a huge range of 50MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, TDK, Vishay & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
74M2761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.700
25+$0.633
100+$0.582
250+$0.507
500+$0.456
More Pricing...
2.2µH
0.41ohm
50MHz
430mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31CN_03 Series
-
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
84R3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.182
100+$0.153
250+$0.148
500+$0.134
More Pricing...
6.8µH
0.12ohm
50MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
53AJ5822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.297
100+$0.249
250+$0.232
500+$0.217
More Pricing...
6.8µH
0.156ohm
50MHz
940mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
15AC6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.231
15+$0.224
25+$0.215
50+$0.209
More Pricing...
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
38K0022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.788
10+$0.665
15+$0.644
25+$0.622
50+$0.591
More Pricing...
3.3µH
0.19ohm
50MHz
900mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.411
100+$0.403
250+$0.395
500+$0.386
More Pricing...
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
2.2µH
0.8ohm
50MHz
370mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
94AK5665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.710
100+$0.623
250+$0.602
500+$0.580
More Pricing...
4.7µH
1.9ohm
50MHz
180mA
0805 [2012 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
03AM5063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.360
10+$1.990
15+$1.920
25+$1.830
50+$1.770
More Pricing...
47µH
1.2ohm
50MHz
500mA
-
-
CWP3230A Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
69W5698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
25+$2.910
100+$2.700
250+$2.460
500+$2.230
More Pricing...
15µH
9.6ohm
50MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
-
± 2%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
63K3113

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.186
30000+$0.182
50000+$0.179
5.6µH
1.6ohm
50MHz
160mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
74T0864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
8.2µH
2.6ohm
50MHz
320mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
-
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
53K5178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.190
4000+$0.185
6000+$0.182
10000+$0.178
20000+$0.174
More Pricing...
4.7µH
2.8ohm
50MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
09R3017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.757
5000+$0.638
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
61J5199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.176
4000+$0.172
6000+$0.169
10000+$0.165
20000+$0.162
More Pricing...
3.9µH
4ohm
50MHz
180mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
-
± 5%
-
Ceramic
-
-
-
51R8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.434
4000+$0.426
6000+$0.417
10000+$0.407
20000+$0.399
More Pricing...
2.7µH
2.95ohm
50MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
63K3145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.232
4000+$0.217
6000+$0.210
10000+$0.204
20000+$0.200
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74R9953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.430
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.915
4000+$0.852
6000+$0.835
10000+$0.817
20000+$0.801
More Pricing...
4.7µH
1.5ohm
50MHz
224mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
94W7738

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+$0.399
18000+$0.392
30000+$0.367
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
54AK7418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.610
10+$0.507
15+$0.486
25+$0.466
50+$0.445
More Pricing...
8.2µH
1.224ohm
50MHz
160mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
74T0864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.666
125+$0.623
250+$0.602
500+$0.580
8.2µH
2.6ohm
50MHz
320mA
-
-
-
-
-
-
-
2.6mm
2.1mm
1.7mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK