Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER4R7K Wirewound Inductor, 4.7 µH, 1.5 ohm, 50 MHz, 224 mA, 1210 [3225 Metric], IMC-1210 Series](https://canada.newark.com/productimages/standard/en_US/53K5239-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER4R7KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5239
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER4R7KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5239
Product RangeIMC-1210 Series
Technical Datasheet
Inductance4.7µH
Product RangeIMC-1210 Series
DC Resistance Max1.5ohm
Self Resonant Frequency50MHz
DC Current Rating224mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
1.5ohm
DC Current Rating
224mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
50MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC1210ER4R7K
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
